Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D3557Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B763
Product RangeTeSys Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.920 |
| 5+ | $253.740 |
| 10+ | $248.570 |
| 25+ | $243.390 |
| 50+ | $238.210 |
Price for:Each
Minimum: 1
Multiple: 1
$258.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D3557Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B763
Product RangeTeSys Series
Technical Datasheet
Overload Adjustment Current Min37A
Overload Adjustment Current Max50A
Coil Voltage AC Max690V
Coil Voltage DC Max-
Product RangeTeSys Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
37A
Coil Voltage AC Max
690V
Product Range
TeSys Series
Overload Adjustment Current Max
50A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
