Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D67Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33M9297
Product RangeTeSys D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $739.730 |
| 5+ | $724.940 |
| 10+ | $710.140 |
| 25+ | $695.350 |
| 50+ | $680.550 |
Price for:Each
Minimum: 1
Multiple: 1
$739.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D67Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33M9297
Product RangeTeSys D Series
Technical Datasheet
Overload Adjustment Current Min60A
Overload Adjustment Current Max100A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys D Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Adjustment Current Min
60A
Coil Voltage AC Max
-
Product Range
TeSys D Series
Overload Adjustment Current Max
100A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
