Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.610 |
| 5+ | $58.830 |
| 10+ | $54.350 |
| 25+ | $49.280 |
| 50+ | $44.160 |
Price for:Each
Minimum: 1
Multiple: 1
$63.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUA1C11Copy
Newark Part No.20K1383
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LUA1C11 is an Auxiliary Contact with 1NO + 1NC contact composition. It comes with the fault signal indicating rotary knob in ready position and it supports screw clamp terminal connection.
- ≤250VDC and 250VAC Rated operational voltage
- 17V Switching voltage (minimum)
- 5mA Switching current (minimum)
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Current Rating
-
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Alternatives for LUA1C11
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
