Print Page
LUCB12FU
Control Unit, TeSys® U-Line Motor Starters, Advanced, Three Phase, 3 A to 12 A, Class 10 Protection
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LUCB12FUCopy |
| Newark Part No. | 89H5248 |
| Product Range | TeSys U Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $421.740 |
| 5+ | $369.030 |
| 10+ | $305.770 |
| 25+ | $274.130 |
| 50+ | $253.040 |
Price for:Each
Minimum: 1
Multiple: 1
$421.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LUCB12FUCopy |
| Newark Part No. | 89H5248 |
| Product Range | TeSys U Series |
| Technical Datasheet | |
| Accessory Type | Advanced control unit |
| For Use With | TeSys U starter-controllers |
| Product Range | TeSys U Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Advanced control unit |
|---|---|
| Product Range | TeSys U Series |
| For Use With | TeSys U starter-controllers |
|---|---|
| SVHC | To Be Advised |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
