Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ2H2X4BDCopy
Newark Part No.65AC7014
Product RangeTeSys H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $508.000 |
| 5+ | $479.930 |
| 10+ | $457.480 |
| 25+ | $435.020 |
| 50+ | $392.930 |
Price for:Each
Minimum: 1
Multiple: 1
$508.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ2H2X4BDCopy
Newark Part No.65AC7014
Product RangeTeSys H Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Supply Voltage Min-
No. of PhasesThree Phase
Power Rating1.1kW
No. of Poles3 Pole
Current Rating2.4A
Supply Voltage Max500VAC
IP / NEMA RatingIP20
Product RangeTeSys H Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Max
500VAC
Product Range
TeSys H Series
Supply Voltage Min
-
Power Rating
1.1kW
Current Rating
2.4A
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
