Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMCSESM083F23F0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93AH0725
Product RangeModicon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,582.570 |
| 5+ | $3,134.750 |
| 10+ | $2,597.360 |
| 25+ | $2,328.680 |
| 50+ | $2,149.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3,582.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMCSESM083F23F0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93AH0725
Product RangeModicon Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeModicon Series
SVHCTo Be Advised
Product Overview
MCSESM083F23F0 is a modicon managed switch. Its cybersecurity features port hardening, IP-based port security, MAC-based port security, port-based access control, role-based access control, RADIUS assignment, HTTPS, DoS prevention, VLAN-based ACL, audit trail, SNMP logging, pre-login banner. It has communication port protocols like Ethernet TCP/IP, SSH, HTTP, HTTPS, SNMP, RS232, SFTP, SCP, LLDP, Telnet, SNTP. Standard approvals are UL 61010-2-201, EN/IEC 61131-2, EN/IEC 62368-1.
- Port Ethernet type 10/100BASE-TX - 8 port(s) copper cable
- Integrated connection type shielded RJ45 copper cable
- Maximum number of switches in a ring are 50
- Rated supply voltage is 12 to 24V, supply voltage limits 9.6 to 32VDC SELV, power consumption is 6W
- Electrical connection type removable connector 6 ways power supply
- Mounting support size 35mm symmetrical DIN rail
- Alarm output is 1 voltfree contact 1A
- Ethernet cabling system type TF switches
- 2.87" width x 4.37" depth x 5.43" height
- Ambient air temperature for operation 0 to 60°C
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Modicon Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
