Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMCSESP083F23G0TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93AH0735
Product RangeModicon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,989.860 |
| 5+ | $7,866.140 |
| 10+ | $6,517.660 |
| 25+ | $5,843.420 |
| 50+ | $5,393.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8,989.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMCSESP083F23G0TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93AH0735
Product RangeModicon Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesPoE x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeModicon Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed PoE Gigabit Ethernet
Port Types
PoE x 8
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
Modicon Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
