Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMDSAN11Copy
Newark Part No.52T4371
Product RangeMD Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.710 |
| 5+ | $111.310 |
| 10+ | $110.920 |
| 25+ | $110.530 |
| 50+ | $110.140 |
| 100+ | $109.740 |
| 10000+ | $109.340 |
Price for:Each
Minimum: 1
Multiple: 1
$111.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMDSAN11Copy
Newark Part No.52T4371
Product RangeMD Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithMotor Disconnect Switch MD3604X & MD3304X
Contact Voltage DC Max-
Product RangeMD Series
SVHCTo Be Advised
Product Overview
The MDSAN11 is a double-pole Contact Block with screw termination and 1NC + 1NO contacts. It is designed for use with MD3604X and MD3304X motor disconnect switch.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Motor Disconnect Switch MD3604X & MD3304X
Product Range
MD Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
