Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM1916TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6608
Product RangeThalassa TBP
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.460 |
| 5+ | $14.810 |
| 10+ | $13.990 |
| 25+ | $12.680 |
| 50+ | $10.960 |
| 100+ | $10.540 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM1916TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6608
Product RangeThalassa TBP
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithThalassa TBS & TBP Series Enclosures
External Depth - Metric15mm
External Width - Metric164mm
External Height - Metric192mm
External Depth - Imperial0.59"
External Width - Imperial6.46"
External Height - Imperial7.56"
Product RangeThalassa TBP
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
15mm
External Height - Metric
192mm
External Width - Imperial
6.46"
Product Range
Thalassa TBP
Plate Material
Galvanised Steel
For Use With
Thalassa TBS & TBP Series Enclosures
External Width - Metric
164mm
External Depth - Imperial
0.59"
External Height - Imperial
7.56"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for NSYAMPM1916TB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
