Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD16357TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6614
Product RangeThalassa TBP
Your Part Number
114 In Stock
340 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $7.650 |
| 25+ | $7.210 |
| 50+ | $6.530 |
| 100+ | $5.660 |
| 250+ | $5.420 |
| 500+ | $5.330 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD16357TBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6614
Product RangeThalassa TBP
Technical Datasheet
Accessory TypeDIN Rail
Length140mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeThalassa TBP
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Length
140mm
Width
35mm
Fixing Centers
-
SVHC
To Be Advised
For Use With
Schneider Electric Thalassa TBS & TBP Series Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
Thalassa TBP
Technical Docs (1)
Alternatives for NSYAMRD16357TB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
