Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD40357SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6619
Product RangeSpacial SBM
Your Part Number
98 In Stock
130 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
| 5+ | $16.910 |
| 10+ | $16.560 |
| 25+ | $16.220 |
| 50+ | $15.880 |
| 100+ | $15.530 |
| 250+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD40357SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6619
Product RangeSpacial SBM
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithSpacial SBM Enclosures
Length385mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeSpacial SBM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
385mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (15-Jan-2018)
For Use With
Spacial SBM Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
Spacial SBM
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
