Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYBP186Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85R2136
Product RangeSpacial SF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.570 |
| 5+ | $241.640 |
| 10+ | $236.700 |
| 25+ | $231.770 |
| 50+ | $226.850 |
Price for:Each
Minimum: 1
Multiple: 1
$246.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYBP186Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85R2136
Product RangeSpacial SF Series
Technical Datasheet
Panel TypeRear Panel
Rack U Height-
Panel MaterialSteel
Body ColorGray
For Use WithEnclosures
External Height - Metric1.8m
External Width - Metric600mm
External Height - Imperial70.87"
External Width - Imperial23.62"
Product RangeSpacial SF Series
SVHCTo Be Advised
Technical Specifications
Panel Type
Rear Panel
Panel Material
Steel
For Use With
Enclosures
External Width - Metric
600mm
External Width - Imperial
23.62"
SVHC
To Be Advised
Rack U Height
-
Body Color
Gray
External Height - Metric
1.8m
External Height - Imperial
70.87"
Product Range
Spacial SF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
