Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYBP188Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52T4532
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333.940 |
| 5+ | $327.270 |
| 10+ | $320.580 |
| 25+ | $313.910 |
| 50+ | $307.230 |
Price for:Each
Minimum: 1
Multiple: 1
$333.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYBP188Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52T4532
Product RangeSpacial Series
Technical Datasheet
Panel TypeRear Panel
Panel MaterialSteel
Body ColorGray
For Use WithSchneider Spacial SF Series Enclosures
External Height - Metric1.8m
External Width - Metric800mm
External Height - Imperial70.87"
External Width - Imperial31.5"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Panel Type
Rear Panel
Body Color
Gray
External Height - Metric
1.8m
External Height - Imperial
70.87"
Product Range
Spacial Series
Panel Material
Steel
For Use With
Schneider Spacial SF Series Enclosures
External Width - Metric
800mm
External Width - Imperial
31.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
