Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG223LPFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3082
Product RangeClimasys CV
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.590 |
| 5+ | $132.730 |
| 10+ | $124.490 |
| 25+ | $116.440 |
| 50+ | $105.070 |
| 100+ | $98.430 |
| 250+ | $91.530 |
| 5000+ | $89.700 |
Price for:Each
Minimum: 1
Multiple: 1
$141.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG223LPFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3082
Product RangeClimasys CV
Technical Datasheet
Enclosure MaterialThermoplastic
Body ColorGrey
For Use WithClimasys Series Thermal Management Systems
External Height - Metric268mm
External Width - Metric248mm
External Depth - Metric18mm
External Height - Imperial10.55"
External Width - Imperial9.76"
External Depth - Imperial0.71"
Product RangeClimasys CV
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Thermoplastic
For Use With
Climasys Series Thermal Management Systems
External Width - Metric
248mm
External Height - Imperial
10.55"
External Depth - Imperial
0.71"
SVHC
No SVHC (15-Jun-2015)
Body Color
Grey
External Height - Metric
268mm
External Depth - Metric
18mm
External Width - Imperial
9.76"
Product Range
Climasys CV
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
