Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR150WU2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6653
Product RangeClimaSys CR
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.810 |
| 5+ | $191.570 |
| 10+ | $187.440 |
| 25+ | $183.550 |
| 50+ | $179.800 |
| 100+ | $177.400 |
| 10000+ | $170.300 |
Price for:Each
Minimum: 1
Multiple: 1
$196.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR150WU2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6653
Product RangeClimaSys CR
Technical Datasheet
Voltage Rating VAC250V
Output Power150W
Output Power (VA)150W
External Height - Metric285mm
External Width - Metric80mm
External Depth - Metric70mm
External Height - Imperial11.22"
External Width - Imperial3.15"
External Depth - Imperial2.76"
Product RangeClimaSys CR
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
Output Power (VA)
150W
External Width - Metric
80mm
External Height - Imperial
11.22"
External Depth - Imperial
2.76"
SVHC
To Be Advised
Output Power
150W
External Height - Metric
285mm
External Depth - Metric
70mm
External Width - Imperial
3.15"
Product Range
ClimaSys CR
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
