Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF850M115PFCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.48T2839
Product RangeClimaSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $818.150 |
| 5+ | $801.790 |
| 10+ | $785.420 |
| 25+ | $769.060 |
| 50+ | $752.700 |
Price for:Each
Minimum: 1
Multiple: 1
$818.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF850M115PFCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.48T2839
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric336mm
External Width - Metric316mm
External Depth - Metric162mm
External Height - Imperial13.2"
External Width - Imperial12.4"
External Depth - Imperial6.38"
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
316mm
External Height - Imperial
13.2"
External Depth - Imperial
6.38"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
336mm
External Depth - Metric
162mm
External Width - Imperial
12.4"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
