Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM1010Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.85R2180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.360 |
| 5+ | $260.040 |
| 10+ | $254.750 |
| 25+ | $249.440 |
| 50+ | $244.130 |
Price for:Each
Minimum: 1
Multiple: 1
$265.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM1010Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.85R2180
Technical Datasheet
Accessory TypeMounting Plate
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use With1000mm x 1000mm Enclosures
External Depth - Metric125mm
External Width - Metric950mm
External Height - Metric950mm
External Depth - Imperial4.92"
External Width - Imperial37.4"
External Height - Imperial37.4"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Mounting Plate
Plate Material
Galvanized Steel
For Use With
1000mm x 1000mm Enclosures
External Width - Metric
950mm
External Depth - Imperial
4.92"
External Height - Imperial
37.4"
SVHC
No SVHC (15-Jan-2018)
Plate Type
Mounting
Plate Color
-
External Depth - Metric
125mm
External Height - Metric
950mm
External Width - Imperial
37.4"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
