Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMP1812Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.52T4603
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.770 |
| 5+ | $262.420 |
| 10+ | $250.150 |
| 25+ | $237.860 |
| 50+ | $214.840 |
Price for:Each
Minimum: 1
Multiple: 1
$277.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMP1812Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.52T4603
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate ColorNatural
External Depth - Metric27mm
External Width - Metric1.2m
External Height - Metric1.8m
External Depth - Imperial1.06"
External Width - Imperial47.24"
External Height - Imperial70.87"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
27mm
External Height - Metric
1.8m
External Width - Imperial
47.24"
Product Range
Spacial Series
Plate Material
Galvanized Steel
For Use With
Schneider Spacial SF, SM, SFX, SMX Series Enclosures
External Width - Metric
1.2m
External Depth - Imperial
1.06"
External Height - Imperial
70.87"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
