Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB15UTPNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AK8785
Product RangeActassi Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.040 |
| 5+ | $244.470 |
| 10+ | $232.530 |
| 25+ | $218.080 |
| 50+ | $202.960 |
| 100+ | $189.770 |
| 10000+ | $185.980 |
Price for:Each
Minimum: 1
Multiple: 1
$266.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB15UTPNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AK8785
Product RangeActassi Series
Technical Datasheet
Plate TypeBlanking Plate
Plate MaterialSteel
Plate ColorGrey
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeActassi Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Blanking Plate
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
Actassi Series
Plate Material
Steel
For Use With
Schneider Electric Actassi OPB Series 19" Wall Open Box Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
