Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSIMP18Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.04X5448
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.640 |
| 5+ | $393.620 |
| 10+ | $375.210 |
| 25+ | $356.790 |
| 50+ | $322.260 |
Price for:Each
Minimum: 1
Multiple: 1
$416.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSIMP18Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.04X5448
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate ColorNatural
For Use WithSchneider Spacial SF and SFX Series Enclosures
External Depth - Metric-
External Width - Metric98mm
External Height - Metric1.8m
External Depth - Imperial-
External Width - Imperial3.86"
External Height - Imperial70.87"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
-
External Height - Metric
1.8m
External Width - Imperial
3.86"
Product Range
Spacial Series
Plate Material
Galvanized Steel
For Use With
Schneider Spacial SF and SFX Series Enclosures
External Width - Metric
98mm
External Depth - Imperial
-
External Height - Imperial
70.87"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
