Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP19128Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85R2273
Product RangeThalassa TBP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $63.220 |
| 6+ | $58.490 |
| 10+ | $55.710 |
| 26+ | $52.550 |
| 50+ | $48.620 |
| 100+ | $45.470 |
| 250+ | $40.740 |
| 5000+ | $32.840 |
Price for:Each
Minimum: 2
Multiple: 2
$126.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP19128Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85R2273
Product RangeThalassa TBP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric192mm
External Width - Metric121mm
External Depth - Metric87mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial7.56"
External Width - Imperial4.76"
External Depth - Imperial3.43"
Product RangeThalassa TBP Series
SVHCTo Be Advised
Product Overview
The NSYTBP19128 is a Thalassa TBP grey wall-mount multi-purpose Industrial Box Enclosure with low plain front opaque cover made of polycarbonate.
- One piece moulded body
- Outside sealed area lock - Flat screwdriver captive screw
- 960°C Fire resistance
- IP66 Protection rating
- -25 to 80°C Operating temperature range
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
192mm
External Depth - Metric
87mm
Body Color
Gray
External Height - Imperial
7.56"
External Depth - Imperial
3.43"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
121mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4.76"
Product Range
Thalassa TBP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
