Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoQOB130CPCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.79Y6184
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 10+ | $85.760 |
| 20+ | $75.040 |
| 50+ | $62.170 |
Price for:Each
Minimum: 10
Multiple: 10
$857.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoQOB130CPCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.79Y6184
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingBolt On
SVHCTo Be Advised
Technical Specifications
Product Range
QO Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
30A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Bolt On
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
