Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RE17LAMWCopy |
| Newark Part No. | 44Y5756 |
| Product Range | Zelio Time Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.680 |
| 5+ | $89.170 |
| 10+ | $81.750 |
| 25+ | $76.630 |
| 50+ | $67.350 |
| 100+ | $64.560 |
| 250+ | $63.170 |
Price for:Each
Minimum: 1
Multiple: 1
$95.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RE17LAMWCopy |
| Newark Part No. | 44Y5756 |
| Product Range | Zelio Time Series |
| Technical Datasheet | |
| Contact Voltage VDC | 250V |
| Time Min | 0.1s |
| Time Max | 100h |
| Product Range | Zelio Time Series |
| Contact Configuration | SPST |
| Contact Current | 700mA |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Nom Input Voltage | 240V |
| Timing Adjustment | Screwdriver Slot |
| Approvals & Standards | CE, CSA, IEC, UL |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The RE17LAMW from Schneider Electric is a Zelio modular relays with solid state output. It is a single function, multirange and multivoltage relay with DIN rail mounting. The solid state output relays are entirely electronic and involve no moving parts hence service life is increased.
- Power on delay relay
- Timing ranges from 1s to 100h
- Supply voltage range from 24V to 240VAC
- Rated current is 0.7A
- 7 selectable ranges
- Screw terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Voltage VDC | 250V |
|---|---|
| Time Max | 100h |
| Contact Configuration | SPST |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Timing Adjustment | Screwdriver Slot |
| SVHC | No SVHC (07-Jul-2017) |
| Time Min | 0.1s |
|---|---|
| Product Range | Zelio Time Series |
| Contact Current | 700mA |
| Contact Voltage VAC | 250V |
| Nom Input Voltage | 240V |
| Approvals & Standards | CE, CSA, IEC, UL |
Alternatives for RE17LAMW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
