Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17LHBMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7932
Product RangeZelio Time Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.560 |
| 5+ | $80.540 |
| 10+ | $80.530 |
| 25+ | $80.190 |
| 50+ | $79.870 |
| 100+ | $79.860 |
| 250+ | $79.840 |
Price for:Each
Minimum: 1
Multiple: 1
$80.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17LHBMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7932
Product RangeZelio Time Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100h
Product RangeZelio Time Series
Contact ConfigurationSPST-NO
Contact Current700mA
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
SVHC
No SVHC (07-Jul-2017)
Time Min
1s
Product Range
Zelio Time Series
Contact Current
700mA
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
Approvals & Standards
CSA, UL
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
