Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RCMUCopy
Newark Part No.62X8400
Product RangeHarmony RE17L Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.540 |
| 5+ | $102.090 |
| 10+ | $93.580 |
| 25+ | $87.740 |
| 50+ | $77.110 |
| 100+ | $73.910 |
| 250+ | $72.310 |
Price for:Each
Minimum: 1
Multiple: 1
$109.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RCMUCopy
Newark Part No.62X8400
Product RangeHarmony RE17L Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100h
Product RangeHarmony RE17L Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RE17RCMU from Schneider is a Zelio modular relays with relay output. It is a single function, multirange and multivoltage relay with DIN rail mounting.
- Off delay relay with control signal
- SPDT configuration
- Timing ranges from 1sec to 100hours
- Supply voltage range from 24VAC to 240VAC/ 24VDC
- Rated current is 8A
- 7 selectable ranges
- Screw terminals
- State indication by 1 LED
- Option of supplying a load in parallel
- 3-wire sensor control option
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
1s
Product Range
Harmony RE17L Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (07-Jul-2017)
Alternatives for RE17RCMU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
