Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMMUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6808
Product RangeHarmony RE17L Series
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.800 |
| 5+ | $108.670 |
| 10+ | $100.500 |
| 25+ | $94.900 |
| 50+ | $84.700 |
| 100+ | $81.620 |
| 250+ | $80.100 |
Price for:Each
Minimum: 1
Multiple: 1
$115.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMMUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6808
Product RangeHarmony RE17L Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100h
Product RangeHarmony RE17L Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
1s
Product Range
Harmony RE17L Series
Contact Current
8A
Contact Voltage VAC
250VAC
Nom Input Voltage
240VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for RE17RMMU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
