Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RE22R2QTMRCopy |
| Newark Part No. | 06AC2579 |
| Product Range | Zelio Time Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $187.230 |
| 5+ | $163.830 |
| 10+ | $135.740 |
| 25+ | $121.690 |
Price for:Each
Minimum: 1
Multiple: 1
$187.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RE22R2QTMRCopy |
| Newark Part No. | 06AC2579 |
| Product Range | Zelio Time Series |
| Technical Datasheet | |
| Contact Voltage VDC | - |
| Time Min | 0.05s |
| Time Max | 300h |
| Product Range | Zelio Time Series |
| Contact Configuration | DPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Nom Input Voltage | 240V |
| Timing Adjustment | Screwdriver Slot |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Time Max | 300h |
| Contact Configuration | DPDT |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Timing Adjustment | Screwdriver Slot |
| SVHC | No SVHC (15-Jan-2018) |
| Time Min | 0.05s |
|---|---|
| Product Range | Zelio Time Series |
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Nom Input Voltage | 240V |
| Approvals & Standards | CE, CSA, UL |
Alternatives for RE22R2QTMR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
