Print Page
RM17UBE16
Voltage Monitoring Relay, Self Powered, Harmony RM17 Series, SPDT, 5 A, DIN Rail, 250 V, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM17UBE16Copy |
| Newark Part No. | 12AN9710 |
| Product Range | Harmony RM17 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $435.900 |
| 5+ | $381.410 |
| 10+ | $316.020 |
| 25+ | $283.330 |
| 50+ | $261.540 |
Price for:Each
Minimum: 1
Multiple: 1
$435.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM17UBE16Copy |
| Newark Part No. | 12AN9710 |
| Product Range | Harmony RM17 Series |
| Technical Datasheet | |
| Product Range | Harmony RM17 Series |
| Contact Configuration | SPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 250V |
| Supply Voltage Max | - |
| Power Consumption | 1.6W |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony RM17 Series |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 250V |
| Power Consumption | 1.6W |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for RM17UBE16
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
