Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PVEUCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 52T4867 |
| Product Range | Harmony RSL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $51.790 |
| 20+ | $45.310 |
| 50+ | $37.540 |
| 100+ | $33.650 |
| 250+ | $31.070 |
Price for:Each
Minimum: 10
Multiple: 10
$517.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PVEUCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 52T4867 |
| Product Range | Harmony RSL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 48VDC |
| Contact Current | 6A |
| Product Range | Harmony RSL Series |
| Relay Mounting | DIN Rail |
| Coil Type | - |
| Contact Voltage VAC | 400V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Screw |
| Contact Voltage VDC | 300V |
| Contact Material | - |
| Coil Resistance | 10.6kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 400V |
| Relay Terminals | Screw |
| Contact Material | - |
| SVHC | To Be Advised |
| Coil Voltage | 48VDC |
|---|---|
| Product Range | Harmony RSL Series |
| Coil Type | - |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 300V |
| Coil Resistance | 10.6kohm |
Technical Docs (3)
Alternatives for RSL1PVEU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
