Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PVPUCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 52T4869 |
| Product Range | Harmony RSL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $58.150 |
| 20+ | $50.880 |
| 50+ | $42.160 |
| 100+ | $37.800 |
| 250+ | $34.890 |
Price for:Each
Minimum: 10
Multiple: 10
$581.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PVPUCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 52T4869 |
| Product Range | Harmony RSL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 60VDC |
| Contact Current | 6A |
| Product Range | Harmony RSL Series |
| Relay Mounting | Socket |
| Coil Type | DC |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Relay Type | Interface |
| Contact Voltage VDC | 230V |
| Contact Material | Silver Alloy |
| Coil Resistance | 20.5kohm |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The RSL1PVPU is a plug-in Interface Relay with silver alloy contacts and SPDT contact configuration. The slim relay mounted on screw socket with LED and protection circuit. Due to its compact size, Zelio can be used to multiply the functions in electrical enclosures. Simplicity, no adjustment required for standard applications. Ease of integration in an existing device.
- Standard contacts operation
- Flat (PCB type) shape of pin
- 6kV Rated impulse withstand voltage
- 100mA Minimum switching current
- 12V Minimum switching voltage
- 120mW Minimum switching capacity
- 20500Ω (DC) at 23°C ±10% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Type | Interface |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (15-Jan-2018) |
| Coil Voltage | 60VDC |
|---|---|
| Product Range | Harmony RSL Series |
| Coil Type | DC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 230V |
| Coil Resistance | 20.5kohm |
Technical Docs (3)
Alternatives for RSL1PVPU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
