Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RXM040WCopy |
| Newark Part No. | 13M2822 |
| Product Range | Harmony RXM Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 10+ | $6.430 |
| 25+ | $5.330 |
| 50+ | $4.770 |
| 100+ | $4.420 |
| 250+ | $4.120 |
| 500+ | $3.890 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RXM040WCopy |
| Newark Part No. | 13M2822 |
| Product Range | Harmony RXM Series |
| Technical Datasheet | |
| Accessory Type | Protection Module |
| For Use With | RXZ Series Relay Sockets |
| Product Range | Harmony RXM Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Harmony RXG diode has a rated voltage of 6V to 250V DC. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Its simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists.
Technical Specifications
| Accessory Type | Protection Module |
|---|---|
| Product Range | Harmony RXM Series |
| For Use With | RXZ Series Relay Sockets |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Alternatives for RXM040W
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
