Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM3AB2BDCopy
Newark Part No.13M2832
Product RangeHarmony RXM Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $11.500 |
Price for:Each
Minimum: 10
Multiple: 10
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM3AB2BDCopy
Newark Part No.13M2832
Product RangeHarmony RXM Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeHarmony RXM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC250V
Contact MaterialSilver
Coil Resistance650ohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Schneider Zelio RXM series are miniature plug-in relays. These electromechanical relays are compact, simple relays for HVAC and industrial applications.
- UL and CSA certified
- Switching capacity of 12A, 10A, 3A and 6A at 250VAC and 28VDC based on models
- LED (depending on version) indicating the relay status
- Four notches for rail mounting adapter or panel mounting adapter with fixing lugs
- DPDT, 3PDT, 4PDT contact configurations
- Sockets with mixed or separate contact terminals
- AC and DC coils available based on ordering
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, IEC, UL
Coil Voltage
24VDC
Product Range
Harmony RXM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
250V
Coil Resistance
650ohm
SVHC
No SVHC (15-Jan-2018)
Alternatives for RXM3AB2BD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
