Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RXZ400Copy |
| Newark Part No. | 13M2849 |
| Product Range | Harmony RXZ Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.630 |
| 25+ | $1.360 |
| 50+ | $1.220 |
| 100+ | $1.120 |
| 250+ | $1.050 |
| 500+ | $0.991 |
| 1000+ | $0.954 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RXZ400Copy |
| Newark Part No. | 13M2849 |
| Product Range | Harmony RXZ Series |
| Technical Datasheet | |
| Product Range | Harmony RXZ Series |
| Relay Clip Type | Hold Down |
| For Use With | RXZ Series Relay Sockets |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The RXZ400 is a Maintaining Clamp made of metal. Suitable for use with miniature relay socket RXZ.
Applications
Industrial
Technical Specifications
| Product Range | Harmony RXZ Series |
|---|---|
| For Use With | RXZ Series Relay Sockets |
| Relay Clip Type | Hold Down |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Alternatives for RXZ400
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
