Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B122BDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K3201
Product RangeZelio Logic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $387.760 |
| 5+ | $383.880 |
| 10+ | $380.010 |
| 25+ | $368.380 |
| 50+ | $361.010 |
Price for:Each
Minimum: 1
Multiple: 1
$387.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B122BDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.20K3201
Product RangeZelio Logic Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Meter Display Type
-
Product Range
Zelio Logic Series
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SR2B122BD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
