Print Page
SR3XT141BD
Discrete I/O Extension Module, 8 Resistive Inputs, 6 Relay Outputs, 24 VDC, Zelio Logic Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3XT141BDCopy
Newark Part No.20K3244
Product RangeZelio Logic Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $277.600 |
| 5+ | $260.770 |
| 10+ | $231.330 |
| 25+ | $211.700 |
Price for:Each
Minimum: 1
Multiple: 1
$277.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3XT141BDCopy
Newark Part No.20K3244
Product RangeZelio Logic Series
Technical Datasheet
No. of Digital Inputs8
No. of Digital Outputs6
Product RangeZelio Logic Series
SVHCTo Be Advised
Product Overview
The SR3XT141BD is a Discrete I/O Extension Module features 120 control scheme lines with ladder programming. It checks program memory on each power up. It features reverse polarity protection, resistive discrete input and 3-wire proximity sensors PNP (discrete input) input compatibility. It is approved by EN/IEC 60068-2-27 Ea, EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-11, EN/IEC 61000-4-12, EN/IEC 61000-4-2 level 3, EN/IEC 61000-4-3, EN/IEC 61000-4-4 level 3, EN/IEC 61000-4-5 and EN/IEC 61000-4-6 level 3 standards. This commercialized I/O extension module is suitable for zelio logic range products.
- Screw terminal connection
- 1kHz for Discrete input counting frequency
- 6 Relay outputs
- 500000 cycles Electrical durability
- 10000000 cycles Mechanical durability
- 0.5N-m Tightening torque
- IP40 Front panel protection rating
- IP20 Terminal block protection rating
Technical Specifications
No. of Digital Inputs
8
Product Range
Zelio Logic Series
No. of Digital Outputs
6
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SR3XT141BD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
