Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDPRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK3603
Product RangeHarmony SSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.060 |
| 5+ | $71.880 |
| 10+ | $68.820 |
| 25+ | $65.340 |
| 50+ | $61.020 |
| 100+ | $57.560 |
Price for:Each
Minimum: 1
Multiple: 1
$77.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDPRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK3603
Product RangeHarmony SSL Series
Contact Form-
Load TypeDC
Load Voltage Max24VDC
Load Current3.5A
MOSFET Relay Package Style-
Relay MountingSocket
Relay Terminals-
On State Resistance Max-
Isolation Voltage-
I/O Capacitance Typ1.5pF
Off State Leakage Current Max1µA
Product RangeHarmony SSL Series
SVHCTo Be Advised
Technical Specifications
Contact Form
-
Load Voltage Max
24VDC
MOSFET Relay Package Style
-
Relay Terminals
-
Isolation Voltage
-
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
DC
Load Current
3.5A
Relay Mounting
Socket
On State Resistance Max
-
I/O Capacitance Typ
1.5pF
Product Range
Harmony SSL Series
Technical Docs (1)
Alternatives for SSL1D03BDPR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
