Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZVA1Copy
Newark Part No.28Y7495
Product RangeHarmony SSLZ Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $10.370 |
| 25+ | $9.400 |
Price for:Each
Minimum: 10
Multiple: 10
$103.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZVA1Copy
Newark Part No.28Y7495
Product RangeHarmony SSLZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating24VDC
Product RangeHarmony SSLZ Series
SVHCTo Be Advised
Product Overview
SSLZVA1 is a Harmony SSL socket for a solid-state slim interfacing relay that has screw clamp terminals and a rated voltage of 5VDC. It also offers clear circuit labelling on the sides to facilitate installation and maintenance. It features a visual indicator LED for simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance. It is certified by CSA C22-2 No 14, UL 508.
- 6A conventional free air thermal current
- 5VDC, 24VDC switching voltage
- < 250VDC rated operational voltage
- Flat shape of pin, < 0.4N.m for M2.5 screw(s) tightening torque
- Clip-on (35mm DIN rail) fixing mode, LED (green) for input status (local signalling)
- IEC 61984 standard, IP20 degree of protection
- 18 months warranty, dimension is 6.2 x 101 x 78.6mm (W x H x D)
- Ambient air temperature for operation from -40 to 70°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
24VDC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
Harmony SSLZ Series
Alternatives for SSLZVA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
