Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1D412BDTCopy
Newark Part No.13AC1636
Product RangeHarmony SSP1 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.760 |
| 5+ | $60.830 |
| 10+ | $56.200 |
| 25+ | $50.950 |
| 50+ | $45.390 |
| 100+ | $43.230 |
| 250+ | $42.300 |
Price for:Each
Minimum: 1
Multiple: 1
$65.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1D412BDTCopy
Newark Part No.13AC1636
Product RangeHarmony SSP1 Series
Technical Datasheet
Load Current12A
Operating Voltage Max150VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeHarmony SSP1 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
Harmony SSP1 Series
Operating Voltage Max
150VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Alternatives for SSP1D412BDT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
