Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP25Copy
Newark Part No.28Y7582
Product RangeSSR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $50.540 |
| 5+ | $46.750 |
| 10+ | $43.190 |
| 25+ | $39.160 |
| 50+ | $34.890 |
| 100+ | $33.230 |
| 250+ | $32.520 |
Price for:Each
Minimum: 1
Multiple: 1
$50.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP25Copy
Newark Part No.28Y7582
Product RangeSSR Series
Technical Datasheet
Product RangeSSR Series
Thermal Resistance2.5°C/W
Heat Sink MountingPanel
External Length52.3mm
External Height40.6mm
External Width58.9mm
SVHCTo Be Advised
Technical Specifications
Product Range
SSR Series
Heat Sink Mounting
Panel
External Height
40.6mm
SVHC
To Be Advised
Thermal Resistance
2.5°C/W
External Length
52.3mm
External Width
58.9mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
