Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSTBDDI3420KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49Y0609
Product RangeModicon STB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.720 |
| 5+ | $157.560 |
| 10+ | $139.770 |
| 25+ | $127.910 |
| 50+ | $121.980 |
| 100+ | $116.040 |
Price for:Each
Minimum: 1
Multiple: 1
$167.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSTBDDI3420KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49Y0609
Product RangeModicon STB Series
Technical Datasheet
No. of Digital Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeModicon STB Series
SVHCTo Be Advised
Technical Specifications
No. of Digital Inputs
4
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
Modicon STB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
