Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02BN13G7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.84X9275
Product RangeTeSys N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.230 |
| 5+ | $324.950 |
| 10+ | $321.670 |
| 25+ | $311.820 |
| 50+ | $305.580 |
Price for:Each
Minimum: 1
Multiple: 1
$328.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02BN13G7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.84X9275
Product RangeTeSys N Series
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail, Panel
Operating Voltage600V
Contact Configuration3PST-NO, 3PST-NC
No. of Poles3 Pole
Switching Power AC35hp
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC318A
Product RangeTeSys N Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The T02BN13G7 is a 3-pole DIN-rail panel-mount Contactor offers high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. The NEMA-0 size contactor has a poly-phase without enclosure.
- High density and compact, space-saving design
- Replaceable coils require no tools for easy installation
- NEMA size printed on face for easy identification
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
18A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys N Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, 3PST-NC
Switching Power AC3
5hp
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
18A
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
