Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02CN13BDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y9594
Product RangeTeSys N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.450 |
| 5+ | $312.070 |
| 10+ | $305.710 |
| 25+ | $299.340 |
| 50+ | $292.970 |
Price for:Each
Minimum: 1
Multiple: 1
$318.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02CN13BDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y9594
Product RangeTeSys N Series
Technical Datasheet
Load Current Inductive27A
Relay MountingDIN Rail, Panel
Operating Voltage600V
Contact Configuration3PST-NO, 3PST-NC
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC327A
Product RangeTeSys N Series
SVHCTo Be Advised
Product Overview
The T02CN13BD is a 3-pole DIN-rail panel-mount Contactor offers high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. The NEMA-0 size contactor has a poly-phase without enclosure.
- High density and compact, space-saving design
- Replaceable coils require no tools for easy installation
- NEMA size printed on face for easy identification
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
27A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys N Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, 3PST-NC
Switching Power AC3
10hp
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
27A
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
