Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3DQ16RCopy
Newark Part No.84X5903
Product RangeSCHNEIDER MODICON Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $576.380 |
| 5+ | $504.330 |
| 10+ | $417.880 |
| 25+ | $374.650 |
| 50+ | $345.830 |
Price for:Each
Minimum: 1
Multiple: 1
$576.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3DQ16RCopy
Newark Part No.84X5903
Product RangeSCHNEIDER MODICON Series
Technical Datasheet
Current Rating-
Product RangeSCHNEIDER MODICON Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TM3DQ16R is a Modicon TM3 Discrete Output Module with 16 outputs. It is compatible with the Modicon M221, Modicon M241 and Modicon M251.
- 35mm DIN-rail mount
- IP20 Protection
- 15gn Shock resistance (During 11ms)
- Positive logic (source) discrete output logic
- Relay normally open discrete output
- 1 LED per channel green for output status
- 20000000-cycle Mechanical durability
- 2000mA for relay output
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Product Range
SCHNEIDER MODICON Series
Alternatives for TM3DQ16R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
