Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3DQ32TKCopy
Newark Part No.84X5909
Product RangeSCHNEIDER MODICON Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $709.100 |
| 5+ | $620.470 |
| 10+ | $514.090 |
| 25+ | $460.920 |
| 50+ | $425.460 |
Price for:Each
Minimum: 1
Multiple: 1
$709.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3DQ32TKCopy
Newark Part No.84X5909
Product RangeSCHNEIDER MODICON Series
Technical Datasheet
Current Rating-
Product RangeSCHNEIDER MODICON Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TM3DQ32TK is a Modicon TM3 Discrete Output Module with 32 transistor outputs. It is compatible with the Modicon M221, Modicon M241 and Modicon M251.
- 35mm DIN-rail mount
- IP20 Protection
- 15gn Shock resistance (During 11ms)
- Positive logic (source) discrete output logic
- Green for output status local signalling
- HE-10 Connector for outputs electrical connection
- ≤5m Unshielded cable for transistor output
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Product Range
SCHNEIDER MODICON Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
