Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM5SAI2LCopy
Newark Part No.52T5359
Product RangeModicon TM5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,379.950 |
| 5+ | $1,207.460 |
| 10+ | $1,000.470 |
| 25+ | $896.970 |
| 50+ | $827.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,379.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM5SAI2LCopy
Newark Part No.52T5359
Product RangeModicon TM5 Series
Technical Datasheet
No. of Analog Inputs2
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeModicon TM5 Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
2
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
Modicon TM5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
