Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCD01Copy
Newark Part No.64M3288
Product RangeTeSys Vario Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $476.060 |
| 5+ | $416.540 |
| 10+ | $345.150 |
| 25+ | $309.430 |
| 50+ | $285.630 |
Price for:Each
Minimum: 1
Multiple: 1
$476.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCD01Copy
Newark Part No.64M3288
Product RangeTeSys Vario Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max11A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsCCC, CSA, GL, IEC, UL
Product RangeTeSys Vario Series
SVHCTo Be Advised
Product Overview
VCD01 is a TeSys Vario emergency stop switch disconnector.
- VCD device short name
- High performance
- 3P poles, 3 NO contacts type and composition
- DC, AC network type
- Rotary handle control type with 1 to 3 padlocks 0.16 to 0.31in (4 to 8mm)
- Red handle, yellow handle front plate colour
- Suitability for isolation
- 690V AC (50/60Hz) rated operational voltage
- Ie rated operational current of 11A AC-23 Ue: 400V
- IP20 conforming to IEC 60529 and IP65 degree of protection
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
11A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
CCC, CSA, GL, IEC, UL
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys Vario Series
Technical Docs (2)
Alternatives for VCD01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
