Print Page
XB4BP581GEX
Industrial Pushbutton Switch, Yellow, Harmony XB4 Series, 22.5 mm, SPST-NO, Momentary, Round
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BP581GEXCopy |
| Newark Part No. | 07AH1249 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $314.460 |
| 5+ | $275.150 |
| 10+ | $227.980 |
| 25+ | $204.390 |
Price for:Each
Minimum: 1
Multiple: 1
$314.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BP581GEXCopy |
| Newark Part No. | 07AH1249 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| Product Range | Harmony XB4 Series |
| Contact Configuration | SPST-NO |
| Panel Cutout Diameter | 22.5mm |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Yellow |
| Contact Current Max | 6A |
| Contact Current AC Max | 6A |
| Contact Voltage AC Nom | 120V |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 550mA |
| Contact Voltage VDC | 125V |
| IP Rating | IP66 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw Clamp |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony XB4 Series |
|---|---|
| Panel Cutout Diameter | 22.5mm |
| Pushbutton Actuator Style | Round |
| Contact Current Max | 6A |
| Contact Voltage AC Nom | 120V |
| Contact Current DC Max | 550mA |
| IP Rating | IP66 |
| Switch Terminals | Screw Clamp |
| Panel Cutout (H x W) | - |
| Contact Configuration | SPST-NO |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Yellow |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 125V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
