Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS9445GEXCopy
Newark Part No.07AH1255
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.630 |
| 5+ | $331.250 |
| 10+ | $315.760 |
| 25+ | $300.260 |
| 50+ | $271.210 |
Price for:Each
Minimum: 1
Multiple: 1
$350.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS9445GEXCopy
Newark Part No.07AH1255
Product RangeHarmony XB4 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationKey Release
Switch TerminalsScrew Clamp
Contact Current Max1.9A
Contact Voltage AC Nom380V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
380V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XB4 Series
Switch Operation
Key Release
Contact Current Max
1.9A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
