Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVBM5GEXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH1260
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.910 |
| 5+ | $183.180 |
| 10+ | $179.430 |
| 25+ | $175.700 |
| 50+ | $171.960 |
| 100+ | $168.230 |
| 10000+ | $164.480 |
Price for:Each
Minimum: 1
Multiple: 1
$186.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVBM5GEXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH1260
Product RangeHarmony XB4 Series
Technical Datasheet
LED ColorOrange
Operating Voltage254V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Orange
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB4 Series
Operating Voltage
254V
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
