Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AG03Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C6567
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.620 |
| 5+ | $181.920 |
| 10+ | $178.200 |
| 25+ | $174.490 |
| 50+ | $170.770 |
| 100+ | $167.060 |
| 10000+ | $163.340 |
Price for:Each
Minimum: 1
Multiple: 1
$185.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AG03Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C6567
Product RangeHarmony XB5 Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationDPST-NO
Product RangeHarmony XB5 Series
No. of Switch Positions3 Position
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Maintained
Product Range
Harmony XB5 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
